Hirose MT50WA Series Waterproof Connector
The Hirose MT50WA Series is a waterproof, power/signal hybrid connector designed for compact motors and industrial applications. It combines power, signal, and brake connections into a single compact solution, saving space and simplifying assembly. The connector features a lever lock mechanism that enhances wiring operations and ensures secure mating, providing vibration resistance essential for motor applications. With an IP67 waterproof rating when mated, the MT50WA Series is suitable for use in harsh environments. It meets stringent industry standards for electric motors, powertrains, and industrial systems, making it ideal for applications requiring reliable and efficient performance.
- Lever lock delivers easy operation
- Power/signal hybrid contributes to space-saving in motors
- Provides vibration resistance needed in motors
- IP67 waterproof (when mated)
- Wide variety to suit multiple application needs
- Safety Standard Compliant (UL, CSA, TÜV)
- Industrial (non-Robotics)
- Construction Equipment (Not Vehicles)
- Electric Vehicle
- Distributors
- Motor Systems
- Electric Motors
- Industrial Equipment
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
| Manual Crimping Tool | |||
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
| Manual Crimping Tool | |||
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
| Manual Crimping Tool | |||
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
| Contact, 1A, 100 VAC, Male | |||
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
| Contact, 1A, 100 VAC, Female | |||
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
| Contact, 7A, 500 VAC, Male | |||
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
| Contact, 7A, 500 VAC, Female | |||
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
| Plug, 6 Position, Female Crimp Case | |||
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
| Receptacle, 8 Position, Male Crimp Case | |||
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
| Plug, 8 Position, Female Crimp Case | |||
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
| Receptacle, 14 Position, Male, Plug Cover Case | |||
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
| Plug, Female, Receptacle Cover Case | |||