NEUTRIK etherCON® TOP Cable Connector
The NEUTRIK etherCON® TOP cable connector is the latest advancement in Ethernet connectivity, designed to excel in even the harshest outdoor conditions. Combining exceptional durability with flexibility, it features TRUE OUTDOOR PROTECTION (TOP) that allows the shell to fully retract, enabling compatibility with standard RJ45 receptacles. This innovative design removes the risk of lost shells and enhances the connector’s versatility, making it suitable for a wide range of applications. With its robust build and reliable performance, the etherCON® TOP ensures secure and stable Ethernet connections in demanding environments.
- Retractable carrier shell allows compatibility with common RJ45 without risk of losing the shell
- Rugged diecast shell and unique chuck type strain relief for harsh environments
- IP65 ingress protection class with closed sealing cap (SCMX-TOP) or in mated condition with NEUTRIK® etherCON® TOP receptacles
- UV resistant F2 certified materials (with UL yellow card)
- Corrosion resistant plating and materials
- Flame resistant V0 rated connector
- Halogen free materials to protect humans and the environment - no toxic or corrosive gases are released
- Designed to prevent breakage of the fragile components of standard RJ45 connectors
- Accepts the most common RJ45 plugs
- Allows assembly of non pre-assembled conventional RJ45 cables
- Medical Electronics
- Industrial (non-Robotics)
- Lighting, Signs & Displays
- Computer / Datacom / Telecommunications
- Consumer Electronics
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
| etherCON® Male RJ45 Carrier Cable Connector Featuring a Retractable Diecast Zinc Shell, accommodating cable diameters from 5.5 to 8.0 mm, and providing IP65-rated protection when mated or with the sealing cap closed. | |||