Hirose FH79 Automotive FPC Connector
The Hirose FH79 Series is an ultra-compact, high-performance automotive FPC connector engineered to meet the stringent demands of modern vehicle electronics. Featuring a 0.3 mm pitch and a low-profile height of 1.2 mm, it achieves approximately a 40% reduction in width compared to conventional 0.5 mm pitch connectors, facilitating miniaturization and space efficiency in advanced automotive devices. The connector's back flip design enhances contact reliability by preventing actuator opening with upward FPC routing. Additionally, the FH79 Series supports high-speed transmission standards such as eDP ver1.3 and MIPI D-PHY ver2.1, making it suitable for applications requiring rapid data transfer. Designed to withstand temperatures up to 125°C, it meets stringent automotive testing requirements, ensuring durability in harsh environments. The top and bottom contact design offers flexibility in board layout and simplifies assembly processes. These features make the FH79 Series ideal for applications such as LiDAR systems, electronic mirrors, and center clusters in vehicles, where space-saving and high-speed signal transmission are critical.
- An ultra-compact design with a 0.3mm pitch and low 1.2mm profile, optimizing space for high-density board layouts.
- Withstands temperatures up to 125°C, ensuring long-term durability in extreme conditions.
- A top and bottom contact design enhances board layout flexibility while simplifying assembly.
- A secure back-flip locking mechanism increases FPC retention force, preventing accidental openings and ensuring a stable connection.
- Optimized for high-speed signals, supporting eDP1.3 at 5.4Gbps and MIPI D-PHY at 4.5Gbps for seamless data transmission in automotive applications.
- Industrial (non-Robotics)
- Automotive (non-EV)
- Electric Vehicle
- Robotics
- Distributors
- Automotive Entertainment
- LiDAR & Sensing Cameras
- Robotics/Factory Automation
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
| Receptacle, FPC, 61 Position, 0.3mm Pitch, 50 VAC/DC | |||