HARTING Han Modular 70AMP 1500V Module
The HARTING Han® Modular 70A 1500V Crimp Module is a high-performance solution designed for demanding high-voltage applications. Rated for up to 70 A and 1500 V, this module features an enhanced design with significantly longer clearance and creepage distances, achieved with only a minimal increase in length compared to previous models. This improvement allows for higher working voltages while maintaining compatibility with existing 70A modules.
Key features include crimp termination, two contacts, and a conductor cross-section range of 6 to 25 mm². The module is constructed with a robust polycarbonate (PC) insert, colored RAL 7032 (pebble grey), and meets UL 94 V-0 flammability standards. It is designed to withstand temperatures ranging from -40°C to +125°C and supports up to 500 mating cycles. Compliance with IEC 60664-1 and IEC 61984 standards ensures reliable performance in industrial environments.
Ideal for applications such as energy storage systems, DC fast charging stations, and industrial machinery, the Han® Modular 70A 1500V Crimp Module offers a reliable and efficient solution for high-voltage connectivity needs.
- Increased creepage/clearance
- Voltage Increase to 1500V
- Insulated Cap on Contacts
- No contact to live conductive parts
- Expanded area of use in the same footprint
- Increased safety for operator
- Industrial (non-Robotics)
- Power Generation, Fuel & Energy
- Non-Auto Transportation
- Robotics
- Distributors
- Power Conversion Systems
- Energy Storage Systems
- LV Switchgear
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
| Han 70A Crimp Module, 1500V, Male | |||
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
| Han 70A Crimp Module, 1500V, Female | |||