3M™ USB3 Vision Industrial Camera Cable Assembly 1U30A-TC
The 3M™ USB3 Vision Industrial Camera Cable Assembly 1U30A-TC Series is engineered to deliver precision and reliability in demanding vision system applications. Designed for high-performance data transmission, this cable supports distances up to 7 meters while maintaining stable signal integrity. Featuring USB Standard A and USB Type C connectors, it is well-suited for non-repetitive fixed installations in industrial and electronic environments. Its durable construction, complemented by optional locking screw mechanisms, ensures secure connections and resistance to vibration or mechanical stress. With robust performance and dependable connectivity, the 3M™ USB3 Vision 1U30A-TC Series meets the stringent requirements of industrial imaging, automation, and other mission-critical applications where durability and efficiency are essential.
- Reliable 5Gbps transmission up to 7m
- Longer transmission distance may be possible depending on equipment (1)
- Meets A3 Vision standard and USB3.2 Gen1 5Gbps, Standard A and Type C
- 1U30A series is an ideal option for static, non-repetitive motion applications
- 2mm outside diameter cable enables easy routing
- Locking screws available on host and camera end for a secure connection
- Available in lengths from 0.5m to 10m
- RoHS2 and CE Compliant
- Medical Electronics
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
- Consumer Electronics
- Machine vision & industrial automation
- Medical Imaging
- Professional audio-visual systems
- Data transfer & storage
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
| 1U30A-TC2-SA1-700 | |||
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
| 1U30A-TC2-SA2-250 | |||
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
| 1U30A-TC2-SA1-250 | |||
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
| 1U30A-TC2-SA2-350 | |||
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
| 1U30A-TC2-SA1-350 | |||
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
| 1U30A-TC2-SA2-450 | |||
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
| 1U30A-TC2-SA1-600 | |||
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
| 1U30A-TC2-SA2-150 | |||
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
| 1U30A-TC2-SA1-200 | |||
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
| 1U30A-TC2-SA2-600 | |||