JST Grounding Straps
JST grounding straps provide a reliable path for electrical currents and help prevent static buildup in demanding applications. Constructed from tinned copper flat braid in 14, 10, and 8 AWG, these double-ended straps are available with multiple stud sizes including 6, 8, 10, 1/4”, 3/8”, 1/2”, and 5/8”. They are well-suited for automotive, industrial equipment, power supplies, transformers, aircraft, heavy-duty trucks, generators, trains, and buses.
- Tinned-copper material
- 14AWG, 10AWG, and 8AWG wire gauge sizes
- 101.6mm to 609.6mm (4" to 24") lengths
- Industrial (non-Robotics)
- Power Generation, Fuel & Energy
- Non-Auto Transportation
- Automotive (non-EV)
- Military / Aerospace / Aviation
- Automotive
- Industrial equipment
- Power supplies
- Transformers
- Aircraft
- Heavy duty vehicles
- Generators
- Trains
- Buses
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
| 12in Double-Ended Grounding Strap, 10AWG, 1/2in Stud | |||
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
| 16in Double-Ended Grounding Strap, 10AWG, 1/2in Stud | |||
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
| 20in Double-Ended Grounding Strap, 10AWG, 1/2in Stud | |||
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
| 24in Double-Ended Grounding Strap, 10AWG, 1/2in Stud | |||
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
| 4in Double-Ended Grounding Strap, 10AWG, 5/8in Stud | |||
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
| 8in Double-Ended Grounding Strap, 10AWG, 5/8in Stud | |||
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
| 12in Double-Ended Grounding Strap, 10AWG, 5/8in Stud | |||
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
| 16in Double-Ended Grounding Strap, 10AWG, 5/8in Stud | |||
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
| 20in Double-Ended Grounding Strap, 10AWG, 5/8in Stud | |||
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
| 24in Double-Ended Grounding Strap, 10AWG, 5/8in Stud | |||