HARTING Mini PushPull ix Industrial AWG22-24
The HARTING Mini PushPull ix Industrial for AWG22–24 conductors delivers a compact, high-performance solution for modern industrial Ethernet and signal connectivity. Available in Type A for Ethernet and Type B for signal and serial bus systems, this connector system supports reliable data and power transmission in space-constrained environments. Built with robust PushPull locking and IDC termination, it enables secure, tool-less assembly and rapid field installation. Standardized to IEC 61076-3-124, the ix Industrial interface ensures cross-compatibility and future-ready performance for demanding industrial networks, automation systems, and digital infrastructure. Designed for durability, compactness, and ease of integration, the Mini PushPull ix Industrial connector provides reliable connections even in harsh or high-vibration environments.
- Compact Design
- 30% shorter than the Standard PushPull family
- Space saving
- High density panel design
- IDC Termination
- Easy install
- Reduced downtime
- 360° shielding
- Enhanced signal integrity
- Secure and reliable connection
- Medical Electronics
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
- Non-Auto Transportation
- Military / Aerospace / Aviation
- Robotics
- Control Cabinets
- Electrical Enclosures
- Industrial Robot Arms
- Undustrial Cameras
- Server Racks
- HMI
- Handheld Devices
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
| Mini Push-Pull ix Industrial Cable Connector, 8-Pole, Male, Straight, Type A, 24 - 22 AWG | |||
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
| Mini Push-Pull ix Industrial Cable Connector, 8-Pole, Male, Straight, Type B, 24 - 22 AWG | |||