HARTING UIC IT Connector
The HARTING UIC IT portfolio expands connectivity for rail and transportation applications with a series of future-proof interfaces designed for Gigabit Ethernet transmission up to Cat. 8 performance levels. As an evolution of the existing UIC-compliant connector family, the UIC IT line adds three enhanced variants—8, 8+8, and 8+16 pole configurations (per IRS 50558)—to support a wide range of communication and control needs. These versions enable robust signal and data transmission for systems such as door control, passenger information, and high-speed Ethernet networking. Engineered for durability and reliability, HARTING’s UIC IT connectors ensure secure data transfer and seamless integration across modern rail vehicle architectures, providing a scalable foundation for next-generation digital communication systems.
- Color Coded
- Clear visual indication of connection variant
- Reduce mis-mating
- Quickly identifiable
- Spring loaded latch
- Breakaway function at 500N
- Eliminates damage if locomotive moves without disconnection
- Gigabit module interface for data
- High quality data transmission up to Cat.8
- Ensured data quality
- Non-Auto Transportation
Train Communication Network (TCN)
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
| UIC-IT 8 Pin WM Female Receptacle Kit (Green) | |||
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
| UIC-IT 8 Pin WM Dummy Kit (Green) | |||
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
| UIC-IT 8/16 Pin WM Female Receptacle Kit (Yellow) | |||
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
| UIC-IT 8/16 Pin WM Dummy Kit (Yellow) | |||
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
| UIC-IT 8/8 Pin WM Female Receptacle Kit (Orange) | |||
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
| UIC-IT 8/8 Pin WM Dummy Kit (Orange) | |||
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
| UIC-IT 8 Pin Plug Kit (Green) | |||
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
| UIC-IT 8/16 Pin Plug Kit (Yellow) | |||
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
| UIC-IT 8/8 Pin Plug Kit (Orange) | |||