Molex Squba Sealed Cavity Plugs
Molex Squba Sealed Cavity Plugs are designed to provide superior protection and design flexibility in sealed wire-to-wire and wire-to-board applications. These plugs allow engineers to reconfigure the number of active circuits without developing new housings or ordering additional components. By securely sealing unused cavities, they prevent moisture ingress and environmental contamination—reducing the risk of electrical shorts or corrosion in harsh operating environments. The Squba system’s modular design offers both reliability and efficiency, helping manufacturers save time, lower costs, and ensure consistent performance across compact, sealed interconnect applications.
- Streamlines the bill of materials
- Meets European standard for electrical requirements
- Avoids seal punctures
- Helps ensure reliable HVAC performance
- Withstands wet conditions
- Provides connector stability and security
- Offers easy assembly for operators
- Delivers an IP68-sealed rating
- Ensures proper alignment and mating
- Allows connector to securely attach to the panel
- Industrial (non-Robotics)
- Appliance & HVAC
- Non-Auto Transportation
- Gaming & Vending Systems
- Robotics
- Consumer Electronics
- HVAC equipment
- Home Appliances
- Landscaping equipment
- Liquid dispensing equipment
- Vending machines
- Washing machines
- ATVs
- Buses
- Forklifts
- Marine: under-das wiring, lighting
- Recreational vehicles
- Trucks
- Food processing equipment
- Food processing facilities
- Industrial controllers
- Industrial machines and motors machine
- Home automation systems
- Home health and wellness systems
- Security and surveillance equipment
- Smart appliances
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
| Squba 1.8 Sealed Male Cavity Plug, Natural | |||
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
| Squba 1.8 Sealed Female Cavity Plug, Natural | |||
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
| Squba 3.6 Sealed Male Cavity Plug, UL 1007/1061 Wire, Natural | |||
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
| Squba 3.6 Sealed Male Cavity Plug, UL 1015 Wire, Natural | |||
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
| Squba 3.6 Sealed Female Cavity Plug, UL 1007/1061 Wire, Natural | |||
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
| Squba 3.6 Sealed Female Cavity Plug, UL 1015 Wire, Natural | |||