Hirose FX31 Series Floating Board to Board Connector

Hirose’s FX31 Series floating board-to-board connectors are engineered to deliver reliable, high-current power connections for demanding internal power applications. Designed for use in automotive systems and extended to harsh-environment equipment such as agricultural machinery and construction vehicles, the FX31 Series combines electrical robustness with mechanical flexibility to support long-term system reliability.

Featuring a 9.5 mm pitch and a 20 mm stacking height, the FX31 Series supports up to 25 A per pin at 800 V, making it well suited for compact, high-power designs where space efficiency and performance are critical. Its floating structure absorbs vibration and accommodates board-to-board misalignment up to ±0.5 mm in the X and Y axes and ±1.5 mm in the Z axis, reducing stress on solder joints and improving durability in high-shock, high-vibration environments.

The FX31 Series is optimized for internal power distribution where consistent electrical contact, ease of assembly, and tolerance to mechanical variation are essential. By combining high current capacity with floating alignment capability, the FX31 enables engineers to simplify designs, improve manufacturability, and enhance system reliability across ruggedized applications.

  • High current capacity: Supports up to 25A per pin and 800V AC/DC for demanding in-vehicle power distribution.
  • Vibration resistance: Absorbs PCB amplitude by 0.05 mm in the Z direction.
  • Floating structure: ±0.5 mm tolerance in X/Y directions and ±1.5 mm effective mating length in Z to compensate for misalignment.
  • Heat resistance: Stable performance up to 125°C for high-temperature environments.
  • Industrial (non-Robotics)
  • Non-Auto Transportation
  • Automotive (non-EV)
  • Automotive Power
  • Steering Powertrains
  • Agricultural Machinery
FX31-2P-9.5DSA20

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Header, 2 Position, 9.5mm Pitch, Through Hole, 25A, 800VAC/DC
Pricing
FX31-2S-9.5SV

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Receptacle, 2 Position, 9.5mm Pitch, Surface Mount, 25A, 800VAC/DC
Pricing