Switchcraft Mini-Con-X and EN3 Standard Cable Assemblies
Switchcraft and Conxall offer a wide variety of standard molded cable assemblies to fit a variety of applications. The 2-Meter Mini-Con-X® and EN3® Standard Cable Assemblies are made with a factory overmolded connector on one side and a blunt cut on the opposite end for maximum flexibility. These high quality cable assemblies are available as a standard, off-the-shelf item with either straight or right angle connector options. The cables are made to withstand harsh environments and are cut at a standard 2-meter length. Color coded tissue paper separates the conductor wires for easy termination. These cable assemblies are UV & water resistant, UL Recognized, CSA Certified and RoHS Compliant.
- High quality, molded cables are standard, off-the-shelf item
- Single ended cable with blunt cut
- Standard 2-meter lengths
- Made with high quality, overmolded connectors
- Straight or right angle connection options
- 2, 3, 4, 6, or 8 conductor versions available
- Rated for 300 V
- -30°C to +105°C temperature rating
- UV & water resistant
- UL Recognized, CSA Certified and RoHS Complaint
- Medical Electronics
- Lighting, Signs & Displays
- Appliance & HVAC
Harsh Environment Applications
Mini-Con-X video
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
| CABLE MINICON-X R/A 6P FEM SINGL END 2 MTR LGTH | |||
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
| CABLE EN3 STRT 2P FEM SINGL END 2 MTR LGTH | |||
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
| CABLE EN3 STRT 2P MALE SINGL END 2 MTR LGTH | |||
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
| CABLE EN3 STRT 3P FEM SINGL END 2 MTR LGTH | |||
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
| CABLE EN3 STRT 3P MALE SINGL END 2 MTR LGTH | |||
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
| CABLE EN3 STRT 4P FEM SINGL END 2 MTR LGTH | |||
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
| CABLE EN3 STRT 4P MALE SINGL END 2 MTR LGTH | |||
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
| CABLE EN3 STRT 5P FEM SINGL END 2 MTR LGTH | |||
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
| CABLE EN3 STRT 5P MALE SINGL END 2 MTR LGTH | |||
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
| CABLE EN3 STRT 6P FEM SINGL END 2 MTR LGTH | |||