Bel Fuse MagJack Integrated Connector Modules
Bel Fuse introduces the new MagJack Stewart Connector Series: Includes Single Port MagJack, Harmonica MagJack, Stacked MagJack, USB Combo MagJack and Compressor MagJack Connectors. MagJack's mechanical evolution continues to provide more efficient space utilization with ultra-low profile packages and mid-plane mount versions. The MagJack Series has been designed to meet current performance standards including Category 6 regulations for Gigabit Ethernet and 10Gigabit Ethernet applications.
- Electrical Options Available:
- IR reflow compatible, 230° C for 90 seconds
- Surge protection for GR1089 intra-building and ESD
- Extended temperature range -40° to +85° C
- Single Port Designs:
- Plug tab up and plug tab down
- With or without LEDs and bi-color
- RJ45 and USB port combinations
- Vertical mount packaging
- Low profile versions under 0.50” height
- Micro height versions under 0.45” height
- Mid-plane mount versions under 0.40” height
- Multi-Port Designs:
- With or without LEDs and bi-color
- Multi-port configurations: 2x1 / 2x3 / 2x4 / 2x6 / 2x8
- Two-tier stacked designs under 0.785” height
- Computer / Datacom / Telecommunications
- Gaming & Vending Systems
- Banking / Office / Retail Systems
- Government / Academic / R&D
- Consumer Electronics
- Other
Power over Ethernet (PoE) & PoE Plus, Networking Equipment, Hubs, Switches, Routers, PCs, Servers, Workstations, Motherboards, NICs, Printers, VoIP Phones, Transducer Devices, Security Camera Equipment, Wireless Systems, Consumer Devices
MagJack Stewart Connector Video
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
| Glass Tube Fuse, 6x32 mm Size, Slow Blow, 5A | |||
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
| Glass Tube Fuse, Axial Pigtail 5x20mm, IEC Low Break, Time Lag, High Surge, 5A | |||