TE Connectivity Corcom IH Series Medical Filters
The TE Connectivity Corcom IEC inlet RFI IH series brings double insulated filtering capability to customers requiring 60320 (ground-free) C18 inlets for the medical equipment market. Medical equipment manufacturers need to comply with stringent requirements that protect operators and patients utilizing medical equipment.
TE's Corcom IEC inlet RFI filter IH series enable manufacturers to comply with the IEC 60601-1 standard class II requirements by providing 2 MOPP construction (2 Means of Patient Protection). The IH series are compatible with V-Lock cords. The locking cords are utilized in the medical industry to prevent accidental disconnection of power from the equipment. This integrated cord lock installs and operates without additional parts or tools, saving time and money for both OEMs and end users seeking to avoid this risk.
- Medical Electronics
Medical Equipment, Lab Equipment, Test and Measurement Equipment.
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
| 6609013-5 | |||
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
| 6609116-4 | |||
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
| 1-6609053-0 | |||
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
| 3-6609008-1 | |||
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
| 3-6609008-2 15EJH8=F8053 | |||