| Attribute | Value |
|---|---|
| Manufacturer: | Northern Technologies |
| Manufacturer Part Number: | Northern Technologies B71E014256 |
| SKU: | NTCB71E014256 |
B71E014256
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Northern Technologies 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| Northern Technologies 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| Northern Technologies 205210-8 | PLUG ASSY SIZE 4 | ![]() |
| Northern Technologies 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| Northern Technologies 208494-1 | CMC PLUG ASSEMBLY,SZ 22 | ![]() |
| Northern Technologies 3-747579-2 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| Northern Technologies 328822 | TERMINAL,SOLIS R HT 8 10 | ![]() |
| Northern Technologies 5747223-3 | AMPLI FEM S'LOCK KIT | ![]() |
| Northern Technologies 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| Northern Technologies 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Northern Technologies PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Northern Technologies PLT2M-M0 | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |


