| Attribute | Value |
|---|---|
| Manufacturer: | Northern Technologies |
| Manufacturer Part Number: | Northern Technologies C88E211000 |
| SKU: | NTCC88E211000 |
C88E211000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Northern Technologies 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
| Northern Technologies 3-66104-0 | III+ SKT,24-20,TIN ,STRIP | ![]() |
| Northern Technologies 165X10829X | D-SUB-Hoods, 15-pos., Metal, Variable Cable Entry, Without Jack screw | ![]() |
| Northern Technologies 3319/14 100 | 3319/14 100, 14/CAB/RC/HFLX/28AWG/STR/.050 | ![]() |
| Northern Technologies 3365/60 100 | 3365/60 100, 60/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| Northern Technologies 3750/26 300 | 7100161667 80001206269 | ![]() |
| Northern Technologies 171850-0500 | Micro-Fit TPA Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Northern Technologies 36792-1201 | MX120G Pitch Sealed Female Connector Assembly, Dual Row 12 Circuit, Black | ![]() |
| Northern Technologies ES1000-NO.3-B8-X-STK | ES1000-NO.3-B8-X-STK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/25/2025 | EN12425 - Coo Change. Since Northern Technologies was acquired into the EDAC Group of Companies, we have been working tirelessly to integrate the business and utilize the Groups resources with the aim of providing the best possible products to you, our customers. As such, we have pulled all tooling from third party manufacturing partners in Canada and relocated them into our Group owned facilities in China. This move was required to ensure Northern Technologies remains sustainable while offering enhanced quality. Northern Technologies will be changing the Country of Origin from Canada to China for all part numbers listed on the subsequent page. Please note that this will be a rolling change as we consume goods manufactured in Canada from inventory then replenish with goods manufactured in China. In an effort to continue to support our customers, Northern Technologies will not be charging any tariffs to customers as a result of this change. This change of manufacturing location will not affect form, fit, or function. | Download | |||
| 11/13/2018 | NTC20181113 - Product Enhancement. The no logo insert area of our standard plastic CPP gray, plastic CPP black and metalized plastic CMP series connector covers will be changing from a polished area to a textured area. This will be a gradual change as inventories of polished logo areas are depleted. | Download | |||


