| Attribute | Value |
|---|---|
| Manufacturer: | Northern Technologies |
| Manufacturer Part Number: | Northern Technologies C88E321000 |
| SKU: | NTCC88E321000 |
C88E321000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Northern Technologies 1-745496-7 | 25 HDE MS PLUG,22-26,LEAD FREE | ![]() |
| Northern Technologies 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| Northern Technologies 206708-1 | CPC PLUG ASSEMBLY SIZE 13-9 | ![]() |
| Northern Technologies 207463-1 | CRIMP SNAP RCPT ASSY,SZ 3 | ![]() |
| Northern Technologies 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| Northern Technologies 5051494-1 | SAFE HIGH VOLTAGE BLKHD RECEPT | ![]() |
| Northern Technologies 66506-9 | PIN CONTACT, 20 DF | ![]() |
| Northern Technologies 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |
| Northern Technologies MWDM2L-9SSB | D112 - RECTANGULAR MICRO MINIATURE | ![]() |
| Northern Technologies FGG.1B.306.CLAD52Z | Straight plug size 1B-series 6 LEMO | ![]() |
| Northern Technologies FGG.1B.306.CLAD72Z | Circular Plug, 6 LV Contacts, with Solder termination | ![]() |
| Northern Technologies 39-00-0184 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 28-22 AWG, Loose-piece in bag | ![]() |
| Northern Technologies 39-01-4051 | Mini-Fit Jr. Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/25/2025 | EN12425 - Coo Change. Since Northern Technologies was acquired into the EDAC Group of Companies, we have been working tirelessly to integrate the business and utilize the Groups resources with the aim of providing the best possible products to you, our customers. As such, we have pulled all tooling from third party manufacturing partners in Canada and relocated them into our Group owned facilities in China. This move was required to ensure Northern Technologies remains sustainable while offering enhanced quality. Northern Technologies will be changing the Country of Origin from Canada to China for all part numbers listed on the subsequent page. Please note that this will be a rolling change as we consume goods manufactured in Canada from inventory then replenish with goods manufactured in China. In an effort to continue to support our customers, Northern Technologies will not be charging any tariffs to customers as a result of this change. This change of manufacturing location will not affect form, fit, or function. | Download | |||
| 06/28/2018 | NTC-PCN-20180628 - Product Enhancement Announcement. The no logo insert area of our standard plastic CPP gray, plastic CPP black and metalized plastic CMP series connector covers will be changing from a polished area to a textured area. | Download | |||


