| Attribute | Value |
|---|---|
| Manufacturer: | Northern Technologies |
| Manufacturer Part Number: | Northern Technologies N30E950000 |
| SKU: | NTCN30E950000 |
N30E950000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Northern Technologies 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| Northern Technologies PT07E-20-39PY(025) | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| Northern Technologies 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| Northern Technologies 206512-5 | CLAMP,CABLE SHELL,SIZE 23 | ![]() |
| Northern Technologies 207893-1 | CONTACT PIN ASSY. | ![]() |
| Northern Technologies 5-104505-6 | Cut Strip - MTE PIN 22-26 AWG PLTD | ![]() |
| Northern Technologies 745255-2 | SPRING LATCH 2/BAG | ![]() |
| Northern Technologies 89947-710LF | MINITEK | ![]() |
| Northern Technologies 3357-6537-1C | 7000057687 80400058303 | ![]() |
| Northern Technologies 172672-2003 | 7.50mm Pitch Super Sabre Receptacle Crimp Housing, UL 94V-0, 3 Circuits | ![]() |
| Northern Technologies PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Northern Technologies 160-000-010R031 | Female, 4-40 Screwlock Kit | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/25/2025 | EN12425 - Coo Change. Since Northern Technologies was acquired into the EDAC Group of Companies, we have been working tirelessly to integrate the business and utilize the Groups resources with the aim of providing the best possible products to you, our customers. As such, we have pulled all tooling from third party manufacturing partners in Canada and relocated them into our Group owned facilities in China. This move was required to ensure Northern Technologies remains sustainable while offering enhanced quality. Northern Technologies will be changing the Country of Origin from Canada to China for all part numbers listed on the subsequent page. Please note that this will be a rolling change as we consume goods manufactured in Canada from inventory then replenish with goods manufactured in China. In an effort to continue to support our customers, Northern Technologies will not be charging any tariffs to customers as a result of this change. This change of manufacturing location will not affect form, fit, or function. | Download | |||


