44534-0010

Heilind Number:OMI44534-0010
Manufacturer:Omron Industrial
Manufacturer Number:44534-0010
ECAD Model:
3D Model

Description:

TL4019-10241TM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial 44534-0010
Series:TL4019
IP Rating:IP67
Mount Type:Screw Mount
Actuator Type:Flat
Current Rating:4 A
Voltage Rating:230 V, 24 V
Contact Plating:Gold
Housing Material:Plastic
Termination Method:Screw
Conduit Thread Size:M20
Contact Configuration:2NC + 2NO
SKU:OMI44534-0010

Detailed Description

Introducing the TL4019-10241TM, a cutting-edge door and interlock switch designed for optimal performance in industrial settings. Constructed with durable plastic housing and featuring a screw mount for secure installation, this switch is built to withstand tough environmental conditions. With a contact configuration of 2NC + 2NO and gold contact plating, it ensures reliable operation and excellent conductivity. Rated for 230V and 24V, with a current rating of 4A, it guarantees efficient power management. Its flat actuator type and IP67 rating provide enhanced safety and protection against dust and water ingress. ROHS compliant and M20 conduit thread size compatible, this switch is not only high-performing but also environmentally friendly. Perfect for use in machinery, equipment, and industrial automation systems, the TL4019-10241TM is a dependable solution for your switching needs.