44534-0020

Heilind Number:OMI44534-0020
Manufacturer:Omron Industrial
Manufacturer Number:44534-0020
ECAD Model:
3D Model

Description:

TL4019-11101TM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial 44534-0020
Series:TL4019
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Contact Plating:Gold
IP Rating:IP67
Contact Configuration:2NC + 2NO
Actuator Type:Flat
Current Rating:4 A
Voltage Rating:230 V, 24 V
Conduit Thread Size:M20
SKU:OMI44534-0020

Detailed Description

Introducing the TL4019-11101TM, a high-performance door and interlock switch designed for reliable operation in various applications. Constructed with durable plastic housing and featuring a screw mount for easy installation, this switch ensures secure and long-lasting functionality. Its gold-plated contacts guarantee efficient signal transmission, while the IP67 rating offers protection against dust and water ingress. With a contact configuration of 2NC + 2NO, it provides versatile control options. The flat actuator type and M20 conduit thread size further enhance its flexibility. Rated for 4A at 230V or 24V, this switch is suitable for a wide range of industrial and commercial settings. Trust in the TL4019-11101TM for dependable performance in door, interlock, and detector applications.