44534-0120

Heilind Number:OMI44534-0120
Manufacturer:Omron Industrial
Manufacturer Number:44534-0120
ECAD Model:
3D Model

Description:

TL4019-11101SM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial 44534-0120
Series:TL4019
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Contact Plating:Gold
IP Rating:IP67
Contact Configuration:2NC + 2NO
Actuator Type:Rotary
Current Rating:4 A
Voltage Rating:230 V, 24 V
Conduit Thread Size:M20
SKU:OMI44534-0120

Detailed Description

Introducing the TL4019-11101SM, a high-performance rotary door and interlock switch designed for seamless operation in industrial environments. Crafted with durable plastic housing and featuring a screw mount for easy installation, this switch ensures reliable performance in any application. With a contact configuration of 2NC + 2NO and gold contact plating, it guarantees efficient signal transmission and long-lasting durability. Rated for 4A at 230V or 24V, it offers versatility in power requirements. Its IP67 rating ensures protection against dust and water ingress, making it suitable for even the harshest conditions. The TL4019-11101SM is part of the TL4019 series, known for its high-quality construction and dependable operation. Upgrade your safety and security systems with this essential component.