44534-0130

Heilind Number:OMI44534-0130
Manufacturer:Omron Industrial
Manufacturer Number:44534-0130
ECAD Model:
3D Model

Description:

TL4019-20241SM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial 44534-0130
Series:TL4019
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Contact Plating:Gold
IP Rating:IP67
Contact Configuration:2NC + 2NO
Actuator Type:Rotary
Current Rating:4 A
Voltage Rating:230 V, 24 V
Conduit Thread Size:M20
SKU:OMI44534-0130

Detailed Description

Introducing the TL4019-20241SM, a high-performance rotary door and interlock switch designed for reliable operation in demanding environments. Constructed with a durable plastic housing and featuring a screw mount for secure installation, this switch is built to last. Its gold-plated contacts ensure optimal conductivity, while an IP67 rating guarantees protection against dust and water ingress. With a contact configuration of 2NC + 2NO, this switch offers versatile functionality for a variety of applications. Rated for 4A at 230V and 24V, it provides dependable power control. The M20 conduit thread size allows for easy integration into existing systems. Trust in the TL4019-20241SM for efficient and safe operation in industrial settings.