44534-0140

Heilind Number:OMI44534-0140
Manufacturer:Omron Industrial
Manufacturer Number:44534-0140
ECAD Model:
3D Model

Description:

TL4019-21101SM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial 44534-0140
Series:TL4019
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Contact Plating:Gold
IP Rating:IP67
Contact Configuration:2NC + 2NO
Actuator Type:Rotary
Current Rating:4 A
Voltage Rating:230 V, 24 V
Conduit Thread Size:M20
SKU:OMI44534-0140

Detailed Description

Introducing the TL4019-21101SM, a high-performance rotary door and interlock switch designed for industrial applications. Crafted with durable plastic housing and featuring a screw mount for easy installation, this switch ensures reliable operation in demanding environments. With a contact configuration of 2NC + 2NO and gold contact plating, it guarantees secure connections and minimal signal loss. Rated for a maximum current of 4A and voltages up to 230V/24V, it offers versatile compatibility. Its IP67 rating provides protection against dust and water ingress, making it suitable for use in harsh conditions. The M20 conduit thread size allows for flexible installation options. Trust in the TL4019 series for dependable performance in your control systems.