44534-0150

Heilind Number:OMI44534-0150
Manufacturer:Omron Industrial
Manufacturer Number:44534-0150
ECAD Model:
3D Model

Description:

TL4019-30241SM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial 44534-0150
Series:TL4019
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Contact Plating:Gold
IP Rating:IP67
Contact Configuration:2NC + 1NO + 1NO
Actuator Type:Rotary
Current Rating:4 A
Voltage Rating:230 V, 24 V
Conduit Thread Size:M20
SKU:OMI44534-0150

Detailed Description

Introducing the TL4019-30241SM, a high-performance rotary door switch designed for reliable industrial applications. Crafted with durable plastic housing and featuring a screw mount for easy installation, this switch ensures secure operation in any environment. With a contact configuration of 2NC + 1NO + 1NO and gold contact plating, it guarantees precise and efficient connectivity. Rated for 4A at 230V and 24V, this switch delivers robust performance. Its IP67 rating provides protection against dust and water ingress, making it suitable for use in harsh conditions. The TL4019-30241SM is an essential component for door and interlock systems, offering dependable control and safety compliance.