44534-0160

Heilind Number:OMI44534-0160
Manufacturer:Omron Industrial
Manufacturer Number:44534-0160
ECAD Model:
3D Model

Description:

TL4019-31101SM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial 44534-0160
Series:TL4019
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Contact Plating:Gold
IP Rating:IP67
Contact Configuration:2NC + 1NO + 1NO
Actuator Type:Rotary
Current Rating:4 A
Voltage Rating:230 V, 24 V
Conduit Thread Size:M20
SKU:OMI44534-0160

Detailed Description

Introducing the TL4019-31101SM, a high-performance rotary door switch designed for industrial applications. Constructed with durable plastic housing and boasting an IP67 rating, this switch is built to withstand harsh environments. Its screw mount installation and gold contact plating ensure secure and reliable connections, while the 2NC + 1NO + 1NO contact configuration offers versatility in usage. With a current rating of 4A and voltage rating of 230V or 24V, this switch is suitable for a wide range of power requirements. Perfect for use in door and interlock systems, the TL4019-31101SM guarantees safety and efficiency in any setting.