44534-0180

Heilind Number:OMI44534-0180
Manufacturer:Omron Industrial
Manufacturer Number:44534-0180
ECAD Model:
3D Model

Description:

TL4019-31102SM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial 44534-0180
Series:TL4019
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Contact Plating:Gold
IP Rating:IP67
Contact Configuration:2NC + 1NC + 1NO
Actuator Type:Rotary
Current Rating:4 A
Voltage Rating:230 V, 24 V
Conduit Thread Size:M20
SKU:OMI44534-0180

Detailed Description

Introducing the TL4019-31102SM, a high-performance rotary door and interlock switch designed for reliable and secure operation. Constructed with durable plastic housing and featuring a screw mount for easy installation, this switch is built to withstand demanding environments. With a contact configuration of 2NC + 1NC + 1NO and gold contact plating, it ensures precise and efficient signaling. Rated for 4A at 230V and 24V, it is suitable for a wide range of applications. Its IP67 rating guarantees protection against dust and water ingress, making it ideal for both indoor and outdoor use. The M20 conduit thread size allows for seamless integration into existing systems. Trust in the TL4019-31102SM for robust performance in door and interlock switching applications.