44534-0210

Heilind Number:OMI44534-0210
Manufacturer:Omron Industrial
Manufacturer Number:44534-0210
ECAD Model:
3D Model

Description:

TL4019-10241F2M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial 44534-0210
Series:TL4019
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Contact Plating:Gold
IP Rating:IP67
Contact Configuration:2NC + 2NO
Actuator Type:Rotary
Current Rating:4 A
Voltage Rating:230 V, 24 V
Conduit Thread Size:M20
SKU:OMI44534-0210

Detailed Description

Enhance the safety and security of your industrial applications with our TL4019-10241F2M Rotary Door and Interlock Switch. Designed for reliable performance, this switch features a durable plastic housing with a screw mount for easy installation. Its gold-plated contacts ensure efficient conductivity, while the IP67 rating guarantees protection against dust and water ingress. With a contact configuration of 2NC + 2NO, it offers versatile functionality for monitoring door positions and interlocking systems. Operating at a current rating of 4A and voltage rating of 230V or 24V, this switch is suitable for a wide range of equipment. The M20 conduit thread size allows for seamless integration into existing setups. Trust in the quality and performance of our TL4019 series switches for your safety and compliance needs.