44534-0240

Heilind Number:OMI44534-0240
Manufacturer:Omron Industrial
Manufacturer Number:44534-0240
ECAD Model:
3D Model

Description:

TL4019-21101F2M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial 44534-0240
Series:TL4019
IP Rating:IP67
Mount Type:Screw Mount
Actuator Type:Rotary
Current Rating:4 A
Voltage Rating:230 V, 24 V
Contact Plating:Gold
Housing Material:Plastic
Termination Method:Screw
Conduit Thread Size:M20
Contact Configuration:2NC + 2NO
SKU:OMI44534-0240

Detailed Description

Introducing the 44534-0240, a high-performance TL4019-21101F2M door switch designed for industrial applications. Constructed with durable plastic housing and featuring a screw mount for secure installation, this switch is built to withstand harsh environments. With gold contact plating and an IP67 rating, it ensures reliable operation even in dusty or wet conditions. The 2NC + 2NO contact configuration and rotary actuator type make it versatile for various interlock and safety systems. Rated for 4A at 230V and 24V, it offers efficient power management. Its M20 conduit thread size allows for easy connection. Suitable for use in hi-rel environments, this switch guarantees long-lasting performance. Upgrade your security system with the 44534-0240 for seamless operation and peace of mind.