44534-0280

Heilind Number:OMI44534-0280
Manufacturer:Omron Industrial
Manufacturer Number:44534-0280
ECAD Model:
3D Model

Description:

TL4019-31102F2M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial 44534-0280
Series:TL4019
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Contact Plating:Gold
IP Rating:IP67
Contact Configuration:2NC + 1NC + 1NO
Actuator Type:Rotary
Current Rating:4 A
Voltage Rating:230 V, 24 V
Conduit Thread Size:M20
SKU:OMI44534-0280

Detailed Description

Introducing the TL4019-31102F2M, a versatile rotary door and interlock switch designed for reliable performance in industrial settings. Constructed with durable plastic housing and featuring a screw mount for easy installation, this switch is built to withstand tough environmental conditions with an IP67 rating. Its gold-plated contacts ensure low contact resistance and high reliability, making it ideal for critical applications. With a contact configuration of 2NC + 1NC + 1NO, it offers flexible control options. Rated for a maximum current of 4A and voltage of 230VAC/24VDC, it provides efficient operation. The M20 conduit thread size allows for convenient wiring. Whether used for safety interlocking systems or general control applications, this switch delivers dependable performance. A part of the TL4019 series, it guarantees compatibility and quality. Trust in the TL4019-31102F2M for your switching needs.