44534-0420

Heilind Number:OMI44534-0420
Manufacturer:Omron Industrial
Manufacturer Number:44534-0420
ECAD Model:
3D Model

Description:

TL4019-41101TM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial 44534-0420
Series:TL4019
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Contact Plating:Gold
IP Rating:IP67
Contact Configuration:2NC + 1NO + 1NO
Actuator Type:Flat
Current Rating:4 A
Voltage Rating:230 V, 24 V
Conduit Thread Size:M20
SKU:OMI44534-0420

Detailed Description

The TL4019-41101TM is a durable and reliable door interlock switch designed for industrial applications. Constructed with a sturdy plastic housing and featuring a screw mount for easy installation, this switch is built to withstand tough environments. With a contact configuration of 2NC + 1NO + 1NO and gold contact plating, it ensures high conductivity and low contact resistance. Rated for a current of 4A and voltages up to 230V and 24V, it can handle demanding electrical loads. Its flat actuator type and IP67 ingress protection rating make it suitable for use in dusty or wet conditions. Perfect for ensuring safety and security in automated systems, this switch is a crucial component for any industrial setup.