44534-0440

Heilind Number:OMI44534-0440
Manufacturer:Omron Industrial
Manufacturer Number:44534-0440
ECAD Model:
3D Model

Description:

TL4019-41102TM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial 44534-0440
Series:TL4019
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Contact Plating:Gold
IP Rating:IP67
Contact Configuration:2NC + 1NC + 1NO
Actuator Type:Flat
Current Rating:4 A
Voltage Rating:230 V, 24 V
Conduit Thread Size:M20
SKU:OMI44534-0440

Detailed Description

Introducing the TL4019-41102TM, a high-performance door and interlock switch designed for reliable operation in demanding environments. Constructed with durable plastic housing and featuring a screw mount for secure installation, this switch is built to last. Its gold-plated contacts ensure excellent conductivity, while the IP67 rating guarantees protection against dust and water ingress. With a contact configuration of 2NC + 1NC + 1NO, it offers versatile functionality for a variety of applications. The flat actuator type allows for smooth operation, while the current rating of 4A and voltage rating of 230V/24V make it suitable for a wide range of power requirements. Whether used in industrial machinery or commercial facilities, the TL4019-41102TM delivers reliable performance you can count on.