44534-0470

Heilind Number:OMI44534-0470
Manufacturer:Omron Industrial
Manufacturer Number:44534-0470
ECAD Model:
3D Model

Description:

TL4019-50241TM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial 44534-0470
Series:TL4019
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Contact Plating:Gold
IP Rating:IP67
Contact Configuration:1NC + 1NC + 1NO
Actuator Type:Flat
Current Rating:4 A
Voltage Rating:230 V, 24 V
Conduit Thread Size:M20
SKU:OMI44534-0470

Detailed Description

Introducing the TL4019-50241TM, a durable and reliable switch designed for door and interlock applications. Constructed with a sturdy plastic housing and featuring a screw mount for easy installation, this switch is built to last. The gold-plated contacts ensure optimal conductivity, while the IP67 rating guarantees protection against dust and water ingress. With a contact configuration of 1NC + 1NC + 1NO, it offers versatile functionality. The flat actuator type and current rating of 4A at 230V make it suitable for various industrial and commercial settings. Compliant with M20 conduit thread size standards, this switch is a must-have for ensuring safety and security in any environment.