44534-0520

Heilind Number:OMI44534-0520
Manufacturer:Omron Industrial
Manufacturer Number:44534-0520
ECAD Model:
3D Model

Description:

TL4019-41101SM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial 44534-0520
Series:TL4019
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Contact Plating:Gold
IP Rating:IP67
Contact Configuration:2NC + 1NO + 1NO
Actuator Type:Rotary
Current Rating:4 A
Voltage Rating:230 V, 24 V
Conduit Thread Size:M20
SKU:OMI44534-0520

Detailed Description

Introducing the TL4019-41101SM Rotary Door Interlock Switch, a durable and reliable solution for ensuring safety and security in industrial settings. Constructed with high-quality plastic housing and featuring a screw mount design, this switch is easy to install and built to last. Its gold-plated contacts guarantee excellent conductivity, while its IP67 rating ensures protection against dust and water ingress. With a contact configuration of 2NC + 1NO + 1NO, it offers versatile functionality for various applications. The actuator type is rotary, allowing for smooth and efficient operation. Rated for 4A at 230V and 24V, this switch is suitable for use in a wide range of environments. The M20 conduit thread size makes it compatible with standard installations. Whether you need to monitor access doors, gates, or other entry points, the TL4019-41101SM is the perfect choice for dependable performance.