44534-0530

Heilind Number:OMI44534-0530
Manufacturer:Omron Industrial
Manufacturer Number:44534-0530
ECAD Model:
3D Model

Description:

TL4019-40242SM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial 44534-0530
Series:TL4019
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Contact Plating:Gold
IP Rating:IP67
Contact Configuration:2NC + 1NC + 1NO
Actuator Type:Rotary
Current Rating:4 A
Voltage Rating:230 V, 24 V
Conduit Thread Size:M20
SKU:OMI44534-0530

Detailed Description

Introducing the TL4019-40242SM Door Interlock Switch, a reliable and durable solution for your industrial safety needs. Constructed with high-quality plastic housing and featuring a screw mount design, this switch ensures easy installation and secure fitment. With a contact configuration of 2NC + 1NC + 1NO and gold contact plating, it guarantees efficient and long-lasting performance. Rated for 230V and 24V, with a current rating of 4A, this switch is suitable for a wide range of applications. Its rotary actuator type and IP67 rating make it ideal for environments where dust and moisture are present. Compliant with RoHS standards, you can trust in its environmental responsibility. Perfect for use in hi-rel settings, the TL4019-40242SM is a essential component for maintaining safety and efficiency in your operations.