44534-0550

Heilind Number:OMI44534-0550
Manufacturer:Omron Industrial
Manufacturer Number:44534-0550
ECAD Model:
3D Model

Description:

TL4019-40243SM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial 44534-0550
Series:TL4019
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Contact Plating:Gold
IP Rating:IP67
Contact Configuration:2NC + 1NC + 1NO
Actuator Type:Rotary
Current Rating:4 A
Voltage Rating:230 V, 24 V
Conduit Thread Size:M20
SKU:OMI44534-0550

Detailed Description

The TL4019-40243SM is a durable and reliable door and interlock switch designed for industrial applications. Constructed with a plastic housing and featuring a screw mount, this switch is easy to install and suitable for use in various environments. With a contact plating of gold and an IP67 rating, it ensures optimal performance and protection against dust and water ingress. The contact configuration of 2NC + 1NC + 1NO allows for versatile functionality, while the rotary actuator type offers smooth and efficient operation. With a current rating of 4A and voltage rating of 230V, 24V, it is capable of handling high-power applications. The M20 conduit thread size makes it compatible with standard installations. Whether used in machinery, doors, or other equipment, the TL4019-40243SM guarantees long-lasting performance and safety compliance.