44534-0560

Heilind Number:OMI44534-0560
Manufacturer:Omron Industrial
Manufacturer Number:44534-0560
ECAD Model:
3D Model

Description:

TL4019-41103SM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial 44534-0560
Series:TL4019
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Contact Plating:Gold
IP Rating:IP67
Contact Configuration:2NC + 1NC + 1NO
Actuator Type:Rotary
Current Rating:4 A
Voltage Rating:230 V, 24 V
Conduit Thread Size:M20
SKU:OMI44534-0560

Detailed Description

Introducing the TL4019-41103SM, a high-performance rotary door and interlock switch designed for reliable industrial use. This rugged switch features a durable plastic housing with a screw mount for easy installation. With an IP67 rating, it offers protection against dust and water ingress, ensuring long-lasting durability even in harsh environments. The contact configuration of 2NC + 1NC + 1NO provides versatile functionality, while the gold contact plating guarantees low contact resistance for efficient operation. Rated for 4A at 230V and 24V, this switch is suitable for a wide range of applications. Trust in the TL4019-41103SM for dependable performance in your industrial automation systems.