44534-0600

Heilind Number:OMI44534-0600
Manufacturer:Omron Industrial
Manufacturer Number:44534-0600
ECAD Model:
3D Model

Description:

TL4019-31103F2M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial 44534-0600
Series:TL4019
IP Rating:IP67
Mount Type:Screw Mount
Actuator Type:Rotary
Current Rating:4 A
Voltage Rating:230 V, 24 V
Contact Plating:Gold
Housing Material:Plastic
Termination Method:Screw
Conduit Thread Size:M20
Contact Configuration:2NC + 1NC + 1NO
SKU:OMI44534-0600

Detailed Description

Introducing the 44534-0600, a high-performance rotary door switch designed for industrial applications. Part of the TL4019 series, this switch features a durable plastic housing with a screw mount for easy installation. The gold-plated contacts ensure reliable conductivity, while the IP67 rating guarantees protection against dust and water ingress. With a contact configuration of 2NC + 1NC + 1NO, this switch offers versatile control options. Rated for 4A at 230V and 24V, it is suitable for a wide range of operating environments. The M20 conduit thread size allows for secure cable connections. Trust in the 44534-0600 for efficient and dependable door interlock switching in demanding settings.