44534-0640

Heilind Number:OMI44534-0640
Manufacturer:Omron Industrial
Manufacturer Number:44534-0640
ECAD Model:
3D Model

Description:

TL4019-41102F2M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial 44534-0640
Series:TL4019
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Contact Plating:Gold
IP Rating:IP67
Contact Configuration:2NC + 1NC + 1NO
Actuator Type:Rotary
Current Rating:4 A
Voltage Rating:230 V, 24 V
Conduit Thread Size:M20
SKU:OMI44534-0640

Detailed Description

Introducing the TL4019-41102F2M, a durable and reliable door and interlock switch designed for industrial applications. With a housing made of rugged plastic and IP67 rating, this switch is built to withstand harsh environments. Featuring a screw mount and termination method, installation is quick and easy. The gold contact plating ensures optimal conductivity, while the 2NC + 1NC + 1NO contact configuration offers flexibility in usage. With a rotary actuator type, this switch is perfect for controlling access points in machinery. Rated for 4A at 230V and 24V, it can handle heavy-duty loads. The M20 conduit thread size allows for secure cable connections. Trust in the TL4019-41102F2M for seamless and efficient operation in your industrial setting.