44534-0660

Heilind Number:OMI44534-0660
Manufacturer:Omron Industrial
Manufacturer Number:44534-0660
ECAD Model:
3D Model

Description:

TL4019-41103F2M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial 44534-0660
Series:TL4019
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Contact Plating:Gold
IP Rating:IP67
Contact Configuration:2NC + 1NC + 1NO
Actuator Type:Rotary
Current Rating:4 A
Voltage Rating:230 V, 24 V
Conduit Thread Size:M20
SKU:OMI44534-0660

Detailed Description

Introducing the TL4019-41103F2M, a high-performance rotary door switch designed for maximum reliability and durability. Crafted with a sturdy plastic housing and featuring a convenient screw mount installation, this switch is perfect for a wide range of industrial applications. With a contact configuration of 2NC + 1NC + 1NO and gold plating for optimal conductivity, it ensures precise and efficient operation. Rated for a current of 4A and voltages up to 230V, 24V, this switch is suitable for heavy-duty use. Additionally, with an IP67 rating for dust and water resistance, it can withstand harsh environments with ease. Trust in the TL4019-41103F2M for seamless performance in your door and interlock systems.