44534-1120

Heilind Number:OMI44534-1120
Manufacturer:Omron Industrial
Manufacturer Number:44534-1120
ECAD Model:
3D Model

Description:

TL4019-11101SKM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial 44534-1120
Series:TL4019
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Contact Plating:Gold
IP Rating:IP67
Contact Configuration:2NC + 2NO
Actuator Type:Rotary
Current Rating:4 A
Voltage Rating:230 V, 24 V
Conduit Thread Size:M20
SKU:OMI44534-1120

Detailed Description

Introducing the TL4019-11101SKM, a high-performance rotary door and interlock switch designed for reliable operation in industrial settings. Constructed with durable plastic housing and featuring a screw mount for easy installation, this switch is built to withstand tough environments. With an IP67 rating, it offers protection against dust and water ingress, ensuring uninterrupted functionality. The gold-plated contact plating guarantees excellent conductivity, while the 2NC + 2NO contact configuration provides versatile control options. Rated for 4A at 230V and 24V, it is suitable for a wide range of applications. With a conduit thread size of M20, it offers compatibility with standard fittings. Trust in the TL4019-11101SKM for robust and dependable performance in your industrial automation systems.