44534-1191

Heilind Number:OMI44534-1191
Manufacturer:Omron Industrial
Manufacturer Number:44534-1191
ECAD Model:
3D Model

Description:

TL4019-30243F2KM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial 44534-1191
Series:TL4019
IP Rating:IP67
Mount Type:Screw Mount
Current Rating:4 A
Voltage Rating:230 V, 24 V
Contact Plating:Gold
Housing Material:Plastic
Termination Method:Screw
Conduit Thread Size:M20
SKU:OMI44534-1191

Detailed Description

Introducing the 44534-1191, a high-performance TL4019-30243F2KM series door and interlock switch designed for reliable operation in demanding environments. Constructed with durable plastic housing and featuring a screw mount for secure installation, this switch ensures long-lasting durability. With a gold contact plating and IP67 rating, it offers superior protection against corrosion and water ingress, making it ideal for use in industrial settings. The 44534-1191 is rated for 4A at 230V and 24V, providing ample power for various applications. Its M20 conduit thread size allows for easy connection, while its compliance with industry standards guarantees quality and safety. Perfect for door, interlock, and detector switch applications, this product is a dependable choice for your automation needs.