44534-1570

Heilind Number:OMI44534-1570
Manufacturer:Omron Industrial
Manufacturer Number:44534-1570
ECAD Model:
3D Model

Description:

TL4019-50241SKM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial 44534-1570
Series:TL4019
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Contact Plating:Gold
IP Rating:IP67
Contact Configuration:1NC + 1NC + 1NO
Actuator Type:Rotary
Current Rating:4 A
Voltage Rating:230 V, 24 V
Conduit Thread Size:M20
SKU:OMI44534-1570

Detailed Description

Introducing the 44534-1570, a high-performance TL4019 Series Rotary Door Switch designed for robust industrial applications. Crafted with durable plastic housing and featuring a screw mount for easy installation, this switch ensures reliable operation even in demanding environments. With a gold contact plating and IP67 rating, it guarantees optimal conductivity and protection against dust and water ingress. The 1NC + 1NC + 1NO contact configuration offers versatile control options, while the rotary actuator type allows for seamless operation. Rated for 4A at 230V and 24V, it can safely handle a wide range of currents and voltages. The M20 conduit thread size ensures compatibility with standard fittings. Ideal for use in door and interlock systems, this switch is a dependable solution for ensuring safety and security in industrial settings. (Note: hi_rel: No)