44534-1710

Heilind Number:OMI44534-1710
Manufacturer:Omron Industrial
Manufacturer Number:44534-1710
ECAD Model:
3D Model

Description:

TL4019-40241F1M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial 44534-1710
Series:TL4019
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Contact Plating:Gold
IP Rating:IP67
Contact Configuration:2NC + 1NO + 1NO
Actuator Type:Rotary
Current Rating:4 A
Voltage Rating:230 V, 24 V
Conduit Thread Size:M20
SKU:OMI44534-1710

Detailed Description

Introducing the 44534-1710, a high-performance TL4019-40241F1M rotary door switch designed for industrial applications. Constructed with durable plastic housing and featuring a screw mount for easy installation, this switch ensures reliable operation even in harsh environments with its IP67 rating. The contact plating of gold guarantees excellent conductivity, while the 2NC + 1NO + 1NO contact configuration offers versatility in usage. With a current rating of 4A and voltage rating of 230V/24V, this switch is suitable for a wide range of power requirements. The M20 conduit thread size allows for secure connections, making it ideal for door and interlock systems in various industries. Trust in the quality and performance of the 44534-1710 for your switching needs.