44534-2030

Heilind Number:OMI44534-2030
Manufacturer:Omron Industrial
Manufacturer Number:44534-2030
ECAD Model:
3D Model

Description:

TL4019-20241

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial 44534-2030
Series:TL4019
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Contact Plating:Gold
IP Rating:IP67
Contact Configuration:2NC + 2NO
Current Rating:4 A
Voltage Rating:230 V, 24 V
Conduit Thread Size:M20
SKU:OMI44534-2030

Detailed Description

Introducing the TL4019-20241, a cutting-edge door and interlock switch designed for optimal performance in industrial settings. Crafted with durable plastic housing and featuring a convenient screw mount design, this switch ensures easy installation and reliable operation. With a contact configuration of 2NC + 2NO and gold contact plating, it guarantees secure connections and minimal signal loss. Rated for 4A at 230V and 24V, it can handle high-power applications with ease. The IP67 rating offers protection against dust and water ingress, making it suitable for even the harshest environments. Whether used in machinery, security systems, or access control, the TL4019-20241 delivers unparalleled quality and performance. Upgrade your systems with this essential component for seamless operation and peace of mind.