44534-2111

Heilind Number:OMI44534-2111
Manufacturer:Omron Industrial
Manufacturer Number:44534-2111
ECAD Model:
3D Model

Description:

TL4019-40241QD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial 44534-2111
Series:TL4019
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Contact Plating:Gold
IP Rating:IP67
Current Rating:4 A
Voltage Rating:230 V, 24 V
Conduit Thread Size:M20
SKU:OMI44534-2111

Detailed Description

Introducing the TL4019-40241QD, a high-performance door and interlock switch designed for seamless operation in industrial environments. Crafted with durable plastic housing and featuring a convenient screw mount for easy installation, this switch ensures reliable performance in any setting. Boasting a gold contact plating and IP67 rating, it guarantees optimal conductivity and protection against dust and water ingress. With a current rating of 4A and voltage ratings of 230V and 24V, this switch is suitable for a wide range of applications. Its M20 conduit thread size allows for secure cable connections, while its designation in the TL4019 series signifies a commitment to quality and innovation. Perfect for use in machinery, security systems, and more, the TL4019-40241QD is a versatile and essential component for any industrial setup.