44534-2160

Heilind Number:OMI44534-2160
Manufacturer:Omron Industrial
Manufacturer Number:44534-2160
ECAD Model:
3D Model

Description:

TL4019-41103

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial 44534-2160
Series:TL4019
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Contact Plating:Gold
IP Rating:IP67
Contact Configuration:2NC + 1NC + 1NO
Current Rating:4 A
Voltage Rating:230 V, 24 V
Conduit Thread Size:M20
SKU:OMI44534-2160

Detailed Description

Introducing the TL4019-41103 Screw Mount Door & Interlock Switch, a reliable solution for industrial applications. Crafted with durable plastic housing and featuring a screw termination method, this switch ensures secure and long-lasting performance. With a contact plating of gold and IP67 rating, it guarantees excellent conductivity and protection against dust and water ingress. The contact configuration of 2NC + 1NC + 1NO offers versatile functionality, while the current rating of 4A and voltage rating of 230V/24V make it suitable for a variety of systems. With a conduit thread size of M20, installation is quick and easy. Trust in the TL4019-41103 for efficient and dependable operation in your facility.