44534-3090

Heilind Number:OMI44534-3090
Manufacturer:Omron Industrial
Manufacturer Number:44534-3090
ECAD Model:
3D Model

Description:

TL4019-30243RR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial 44534-3090
Series:TL4019
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Contact Plating:Gold
IP Rating:IP67
Contact Configuration:2NC + 1NC + 1NO
Current Rating:4 A
Voltage Rating:230 V, 24 V
Conduit Thread Size:M20
SKU:OMI44534-3090

Detailed Description

Introducing the TL4019-30243RR, a reliable and durable door and interlock switch designed for industrial applications. Constructed with high-quality plastic housing and featuring a screw mount for easy installation, this switch ensures secure operation in various environments. With a contact configuration of 2NC + 1NC + 1NO and gold contact plating, it offers precise and efficient performance. Rated for 4A at 230V and 24V, it guarantees safe and reliable switching operations. The IP67 rating provides protection against dust and water ingress, making it suitable for outdoor use. Whether used in manufacturing plants, machinery, or security systems, the TL4019-30243RR is the perfect solution for ensuring safety and control.