44534-3111

Heilind Number:OMI44534-3111
Manufacturer:Omron Industrial
Manufacturer Number:44534-3111
ECAD Model:
3D Model

Description:

TL4019-40241RRQD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial 44534-3111
Series:TL4019
IP Rating:IP67
Mount Type:Screw Mount
Current Rating:4 A
Voltage Rating:230 V, 24 V
Contact Plating:Gold
Housing Material:Plastic
Termination Method:Screw
Conduit Thread Size:M20
SKU:OMI44534-3111

Detailed Description

Introducing the 44534-3111, a high-performance door and interlock switch designed for reliable operation in demanding environments. Part of the TL4019 series, this switch features a durable plastic housing and screw mount for secure installation. With gold contact plating and an IP67 rating, it ensures excellent conductivity and protection against dust and water ingress. Rated for 4A at 230V and 24V, it can safely handle power distribution in industrial settings. The M20 conduit thread size allows for easy integration into existing systems. Whether for machinery, access control, or safety applications, the 44534-3111 guarantees dependable performance.