| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A165L-AAM-12D-2 |
| Series: | A16 |
| Mount Type: | Panel Mount |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -10 °C |
| IP Rating: | IP66 |
| Illumination: | Yes |
| Contact Configuration: | DPDT |
| Actuator Type: | Push Button |
| Actuator Shape: | Square |
| Cap Color: | Blue |
| Switch Function: | ON-MOM |
| Current Rating: | 5 A |
| Illumination Color: | Blue |
| Voltage Rating: | 125 VAC |
| Illumination Type: | LED |
| SKU: | OMIA165L-AAM-12D-2 |
A165L-AAM-12D-2
| Heilind Number: | OMIA165L-AAM-12D-2 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A165L-AAM-12D-2 |
| ECAD Model: |
Specifications
Detailed Description
Experience reliable and visually appealing control with our IL PB SQ BLUE 12VDC LED DPDT switch from the A16 series. Designed for panel mount installation using solder termination, this switch ensures secure and durable connectivity. Operating flawlessly in temperatures ranging from -10 °C to 55 °C and boasting an IP66 rating, it offers versatility for various environments. The vibrant blue LED illumination enhances visibility, while the DPDT contact configuration and ON-MOM switch function provide precise control. With a current rating of 5 A and a voltage rating of 125 VAC, it is suitable for a range of applications. Elevate your user interface with this high-quality push button switch.

