| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A165L-AGA-12D-1 |
| Series: | A16 |
| Cap Color: | Green |
| IP Rating: | IP66 |
| Mount Type: | Panel Mount |
| Illumination: | Yes |
| Actuator Type: | Push Button |
| Actuator Shape: | Square |
| Current Rating: | 5 A |
| Voltage Rating: | 125 VAC |
| Switch Function: | ON-ON |
| Illumination Type: | LED |
| Illumination Color: | Green |
| Termination Method: | Solder |
| Contact Configuration: | SPDT |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -10 °C |
| SKU: | OMIA165L-AGA-12D-1 |
A165L-AGA-12D-1
| Heilind Number: | OMIA165L-AGA-12D-1 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A165L-AGA-12D-1 |
| ECAD Model: |
Specifications
Detailed Description
The A165L-AGA-12D-1 is a highly reliable push button switch designed for demanding industrial applications. Featuring a square green LED illumination, this panel mount switch ensures clear visibility in all lighting conditions. With a SPDT contact configuration and ON-ON switch function, it offers versatile control options. Operating at temperatures ranging from -10°C to 55°C and boasting an IP66 rating, it guarantees performance in harsh environments. The solder termination method and 5A current rating make installation and usage easy and efficient. Perfect for use in control panels and machinery, this A16 series switch is a durable and dependable choice for your operations.

