A165L-AGA-12D-2

Heilind Number:OMIA165L-AGA-12D-2
Manufacturer:Omron Industrial
Manufacturer Number:A165L-AGA-12D-2
ECAD Model:
3D Model

Description:

IL PB SQ GRN 12VDC LED DPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A165L-AGA-12D-2
Series:A16
Cap Color:Green
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Square
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-ON
Illumination Type:LED
Illumination Color:Green
Termination Method:Solder
Contact Configuration:DPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA165L-AGA-12D-2

Detailed Description

The A16 series IL PB SQ GRN 12VDC LED DPDT push button switch, with SKU A165L-AGA-12D-2, offers reliable control with its panel mount design and solder termination method. Operating between -10°C to 55°C, it is suitable for diverse environments, while its IP66 rating ensures durability. Featuring a green LED illumination, this switch provides visual feedback, enhancing user experience. With a DPDT contact configuration and ON-ON switch function, it offers versatility in applications. The square green cap and LED illumination color add a distinct visual appeal. Rated for 5A at 125VAC, it guarantees efficient performance. Perfect for industrial use, this switch is part of the Push Button Switches category.